Hammond 1594RBBK technical specifications.
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.578inch |
| Length | 3.189inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1594 |
| Thickness | 0.13inch |
| Weight | 10.229449oz |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594RBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.