Hammond 1595EBK technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 5.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 215mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1595 |
| Weight | 0.753lb |
| Width | 8.47inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1595EBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.