Hammond 1596B101-10 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 15mm |
| Length | 25mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 1596 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1596B101-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.