Hammond 1596B102-BULK technical specifications.
| Color | Beige |
| Depth | 0.6inch |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1596B102-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.