Hammond 1596B104 technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | Molded |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.18inch |
| Length | 1.96inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1596 |
| Thickness | 0.04inch |
| Weight | 0.705479oz |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1596B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.