Hammond 1597DBK technical specifications.
| Color | Black |
| Height | 1.38inch |
| Length | 7.07inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Series | 1597 |
| Weight | 10.229449oz |
| Width | 4.92inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1597DBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.