Hammond 1597DGY technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.38inch |
| Length | 7.07inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1597 |
| Weight | 10.229449oz |
| Width | 4.92inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1597DGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.