Hammond 1597V technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1inch |
| Length | 5.1inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1597 |
| Weight | 3.527396oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1597V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
