Hammond 1598AGY technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS, Brass, Aluminium |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.378inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.161inch |
| Material | ABS, Aluminium, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1598 |
| Weight | 0.181lb |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598AGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.