Hammond 1598BBGY technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.378inch |
| Lead Free | Lead Free |
| Length | 7.047inch |
| Material | ABS, Aluminium, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 0.594lb |
| Width | 6.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598BBGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
