Hammond 1598BBSGY technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Material | ABS, Aluminium, Plastic, ACRYLONITRILE BUTADIENE STYRENE, Polystyrene |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598S |
| Weight | 0.531lb |
| Width | 6.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598BBSGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
