Hammond 1598BBSGYPBK technical specifications.
| Body Color | Grey |
| Body Material | Plastic, ABS |
| Color | Black, Grey |
| Height | 1.378inch |
| Housing Color | Grey |
| Length | 7.047inch |
| Material | Plastic, ABS, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598SP |
| Weight | 1lb |
| Width | 6.083inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598BBSGYPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
