Hammond 1598CGY technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS, Brass, Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.008inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.067inch |
| Material | ABS, Aluminium, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 0.709lb |
| Width | 6.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598CGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
