Hammond 1598CSGYPBK technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | Aluminum |
| Color | Black, Grey |
| Height | 2.008inch |
| Length | 7.067inch |
| Material | Plastic, ABS, Polystyrene |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598SP |
| Weight | 1.213lb |
| Width | 6.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1598CSGYPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.