Hammond 1598EBK technical specifications.
| Approvals | UL |
| Body Material | ABS, Plastic |
| Package/Case | Aluminum |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 85.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 160mm |
| Material | ABS, Aluminium, Plastic, Polystyrene |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 0.953lb |
| Width | 6.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1598EBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.