
ABS plastic enclosure, grey, 160mm length, 159mm width, 86mm height, desktop mount, IP54 rated. Features UL94 V-0 flammability rating and UL approval. Constructed from ABS, aluminum, and plastic with brass components. Lead-free.
Hammond 1598EGY technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS, Brass, Aluminium |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 86mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 160mm |
| Material | ABS, Aluminium, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | 1598 |
| Weight | 0.853lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598EGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.