Hammond 1598HSGYPBK technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | 200 |
| Color | Black, Grey |
| Height | 1.614inch |
| Housing Color | Grey |
| Length | 11.059inch |
| Material | Plastic, ABS, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598SP |
| Weight | 2.337lb |
| Width | 7.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1598HSGYPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
