
ABS plastic enclosure, grey, 280mm length, 200mm width, 76mm height, IP54 rated, UL94 V-0 flammability. Features brass and aluminum components, external mounting, and lead-free construction. Suitable for general applications with UL approval.
Hammond 1598JGY technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS, Brass, Aluminium |
| Package/Case | 200 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 76mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 280mm |
| Material | ABS, Aluminium, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 1.6lb |
| Width | 7.87inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598JGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
