Hammond 1598RBBBK technical specifications.
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.378inch |
| Length | 7.047inch |
| Material | Aluminium, Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 1.345lb |
| Width | 6.083inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598RBBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.