Hammond 1598TH1 technical specifications.
| Color | Chrome, Silver |
| Height | 0mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1598 |
| Weight | 6.349313oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
