Hammond 1599BD5 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Series | 1599 |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599BD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.