Hammond 1599BGYCP technical specifications.
| Body Color | Grey |
| Body Material | Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.004inch |
| Length | 5.118inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 6.349313oz |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599BGYCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.