Hammond 1599ESTSGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.339inch |
| Housing Color | Grey |
| Length | 6.693inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599TS |
| Weight | 9.876709oz |
| Width | 3.366inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599ESTSGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
