Hammond 1599ETSGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.368inch |
| Length | 6.693inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599T |
| Thickness | 0.73inch |
| Weight | 9.876709oz |
| Width | 3.366inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599ETSGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.