Hammond 1599HSTSGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.555inch |
| Housing Color | Grey |
| Length | 8.661inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599TS |
| Weight | 1.08lb |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599HSTSGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.