Hammond 1599KTLGYBAT technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.811inch |
| Length | 8.661inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599T |
| Weight | 0.659lb |
| Width | 5.512inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599KTLGYBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.