Hammond 1599REBK technical specifications.
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.368inch |
| Length | 6.693inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | 1599 |
| Weight | 10.582189oz |
| Width | 3.366inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599REBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.