Hammond 1599RFIBBK technical specifications.
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.004inch |
| Housing Color | Black |
| Length | 5.118inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599RFI |
| Thickness | 0.098inch |
| Weight | 0.2lb |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599RFIBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.