Hammond 1599RFIHBKBAT technical specifications.
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.762inch |
| Housing Color | Black |
| Length | 8.661inch |
| Material | Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599RFI |
| Thickness | 0.098inch |
| Weight | 0.58lb |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599RFIHBKBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
