Hammond 1599TABLGYBAT technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Length | 240mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599TAB |
| Width | 7.48inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599TABLGYBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.