Hammond 1599TABMBKBAT technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.063inch |
| Length | 6.692inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599TAB |
| Thickness | 0.225inch |
| Weight | 1.696017oz |
| Width | 5.315inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599TABMBKBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.