The 160F20-BULK power transformer from Hammond features dual primary and dual secondary configurations, supporting both 50/60 Hz frequencies. It has a high potential of 2000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 8 terminals and can be connected in parallel or series on both primary and secondary sides.
Hammond 160F20-BULK technical specifications.
| Transformer Type | Low Voltage Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 160F20-BULK to view detailed technical specifications.
No datasheet is available for this part.