Hammond 160F28 technical specifications.
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 160mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.32lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.