Hammond 160F40 technical specifications.
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.33lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160F40 to view detailed technical specifications.
No datasheet is available for this part.