This low voltage power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with ratings of 6.3V and 12.6V. It has a maximum operating temperature of 130°C and is designed for through hole mounting with PC pin leads. The transformer is rated for 2000Vrms high potential and is suitable for use in a variety of applications.
Hammond 161C12-BULK technical specifications.
| Transformer Type | Low Voltage Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 161C12-BULK to view detailed technical specifications.
No datasheet is available for this part.