Hammond 161D16 technical specifications.
| Current Rating | 110mA |
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Output Current | 110mA |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161D16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.