Hammond 161F24-BULK technical specifications.
| Transformer Type | Low Voltage Power Transformer |
| Maximum DCR Primary Side | 149.1(Typ)Ohm |
| Maximum DCR Secondary Side | 4.685(Typ)/4.685(Typ)Ohm |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 161F24-BULK to view detailed technical specifications.
No datasheet is available for this part.