Hammond 161G120 technical specifications.
| Current Rating | 85mA |
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 85mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161G120 to view detailed technical specifications.
No datasheet is available for this part.