Hammond 161H12 technical specifications.
| Current Rating | 4A |
| Height | 1.38inch |
| Height - Seated (Max) | 35.05mm |
| Length | 41.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Output Current | 4A |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.83lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161H12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.