Hammond 1629SEA technical specifications.
| Current | 100mA |
| Height - Seated (Max) | 115.82mm |
| Insertion Loss | 1dB |
| Length | 114.3mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1629SEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.