Hammond 162F24 technical specifications.
| Current Rating | 500mA |
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 8.94mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.