Hammond 162H12 technical specifications.
| Current Rating | 1.6A |
| Height - Seated (Max) | 36.52mm |
| Length | 57.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 23.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 162H12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.