Hammond 162J120 technical specifications.
| Height - Seated (Max) | 39.7mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 162J120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.