The 162J36 is a dual power transformer from Hammond with a maximum operating temperature of 130°C and a maximum output current of 1A. It is designed for through hole mount and is compliant with RoHS regulations. The transformer has a seated height of 39.7mm and a length of 66.68mm, with a width of 8.76mm and a weight of 1.1lb.
Hammond 162J36 technical specifications.
| Height - Seated (Max) | 39.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162J36 to view detailed technical specifications.
No datasheet is available for this part.