Hammond 1642SEA technical specifications.
| Height - Seated (Max) | 115.82mm |
| Length | 190.5mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Termination | Wire Leads |
| Width | 111.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1642SEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.