
Hammond 1645 technical specifications.
| Height | 3.06inch |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Length | 95.25mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 4.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1645 to view detailed technical specifications.
No datasheet is available for this part.
