The 164D12-BULK is a low profile power transformer with a primary side voltage of 115V and dual secondary side voltages of 6.3V and 12.6V. It features a single primary configuration and dual secondary configuration, with a high potential of 2000Vrms. The transformer is designed for through hole mounting with PC pin leads and has six terminals. It operates at a maximum temperature of 130°C and can handle primary frequencies of 50/60Hz. The secondary side connections are available in parallel and series configurations.
Hammond 164D12-BULK technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 164D12-BULK to view detailed technical specifications.
No datasheet is available for this part.