This power transformer from Hammond features a single primary winding and dual secondary windings. It has a maximum operating temperature range of 0-130°C and is designed for through hole mounting. The transformer has a maximum output current of 23mA and is not RoHS compliant.
Hammond 164D48 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 164 |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 4.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 164D48 to view detailed technical specifications.
No datasheet is available for this part.