The 164J56 is a single-phase power transformer with a dual secondary winding, capable of handling a maximum output current of 1.3A. It has a seated height of 39.7mm and measures 66.68mm in length. The transformer operates within a temperature range of 0°C to 130°C. It is available in a single unit package and can be mounted through a hole. The 164J56 is not RoHS compliant.
Hammond 164J56 technical specifications.
| Height - Seated (Max) | 39.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 164 |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 164J56 to view detailed technical specifications.
No datasheet is available for this part.