Hammond 165N80 technical specifications.
| Height | 3.75inch |
| Height - Seated (Max) | 95.25mm |
| Length | 114.3mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 165N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.